Similar
Similar
Similar

ZXT11N15DFTA | |
|---|---|
DigiKey Part Number | 31-ZXT11N15DFTATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ZXT11N15DFTA |
Description | TRANS NPN 15V 3A SOT-23-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 15 V 3 A 145MHz 625 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 300 @ 200mA, 2V |
Mfr | Power - Max 625 mW |
Packaging Tape & Reel (TR) | Frequency - Transition 145MHz |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 3 A | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 15 V | Supplier Device Package SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 150mV @ 150mA, 3A | Base Product Number |
Current - Collector Cutoff (Max) 100nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FMMT617TA | Diodes Incorporated | 0 | FMMT617CT-ND | 0,74000 € | Direct |
| MMBT2484LT1G | onsemi | 25.036 | MMBT2484LT1GOSCT-ND | 0,18000 € | Similar |
| MMBT2484LT3G | onsemi | 32.164 | MMBT2484LT3GOSCT-ND | 0,21000 € | Similar |
| MMBT6429LT1G | onsemi | 27.442 | MMBT6429LT1GOSCT-ND | 0,14000 € | Similar |



