ZXRE4041EFTC is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 918
Unit Price: 1,84000 €
Datasheet

Similar


Texas Instruments
In Stock: 111
Unit Price: 2,13000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 2,41468 €
Datasheet

Similar


Texas Instruments
In Stock: 17.410
Unit Price: 2,16000 €
Datasheet

Similar


Texas Instruments
In Stock: 3.239
Unit Price: 2,16000 €
Datasheet

Similar


Texas Instruments
In Stock: 16.825
Unit Price: 1,25000 €
Datasheet

Similar


Texas Instruments
In Stock: 122
Unit Price: 1,47000 €
Datasheet

Similar


Texas Instruments
In Stock: 4.994
Unit Price: 1,46000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.961
Unit Price: 1,42000 €
Datasheet

Similar


Texas Instruments
In Stock: 10.248
Unit Price: 0,98000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.567
Unit Price: 0,98000 €
Datasheet

Similar


Texas Instruments
In Stock: 14.462
Unit Price: 1,13000 €
Datasheet

Similar


Texas Instruments
In Stock: 27.305
Unit Price: 1,27000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.445
Unit Price: 1,02000 €
Datasheet
Shunt Voltage Reference IC Fixed 1.225V V ±2% 12 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZXRE4041EFTC

DigiKey Part Number
ZXRE4041EFTC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ZXRE4041EFTC
Description
IC VREF SHUNT 2% SOT23
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 1.225V V ±2% 12 mA SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
1.225V
Current - Output
12 mA
Tolerance
±2%
Temperature Coefficient
100ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
60µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
30 µA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types