
ZXMS6006DGQ-13 | |
|---|---|
DigiKey Part Number | 31-ZXMS6006DGQ-13TR-ND - Tape & Reel (TR) 31-ZXMS6006DGQ-13CT-ND - Cut Tape (CT) 31-ZXMS6006DGQ-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXMS6006DGQ-13 |
Description | LOW SIDE INTELLIFET SOT223 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 2.8A SOT-223-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | Low Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 60V (Max) | |
Voltage - Supply (Vcc/Vdd) | 3.3V, 5V | |
Current - Output (Max) | 2.8A | |
Rds On (Typ) | 75mOhm | |
Input Type | Non-Inverting | |
Features | Auto Restart | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Over Voltage, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-223-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,46000 € | 4,60 € |
| 25 | 0,41320 € | 10,33 € |
| 100 | 0,36170 € | 36,17 € |
| 250 | 0,33720 € | 84,30 € |
| 500 | 0,32244 € | 161,22 € |
| 1.000 | 0,31027 € | 310,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,29743 € | 743,58 € |
| 5.000 | 0,28968 € | 1.448,40 € |
| 7.500 | 0,28581 € | 2.143,58 € |
| 12.500 | 0,28151 € | 3.518,88 € |
| 17.500 | 0,27900 € | 4.882,50 € |
| 25.000 | 0,27658 € | 6.914,50 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |









