
ZXMP6A16DN8TA | |
|---|---|
DigiKey Part Number | 31-ZXMP6A16DN8TATR-ND - Tape & Reel (TR) 31-ZXMP6A16DN8TACT-ND - Cut Tape (CT) 31-ZXMP6A16DN8TADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXMP6A16DN8TA |
Description | MOSFET 2P-CH 60V 3.9A 8SO |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 3.9A (Ta) 2.15W Surface Mount 8-SO |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 12.1nC @ 5V |
Manufacturer Diodes Incorporated | Input Capacitance (Ciss) (Max) @ Vds 1021pF @ 30V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 2.15W |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Technology MOSFET (Metal Oxide) | Grade Automotive |
Configuration 2 P-Channel (Dual) | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 60V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C 3.9A (Ta) | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Rds On (Max) @ Id, Vgs 85mOhm @ 2.9A, 10V | Supplier Device Package 8-SO |
Vgs(th) (Max) @ Id 1V @ 250µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZXMP6A16DN8TA | Diodes Incorporated | 310 | 31-ZXMP6A16DN8TACT-ND | 1,58000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,58000 € | 1,58 € |
| 10 | 1,00500 € | 10,05 € |
| 100 | 0,67350 € | 67,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,53154 € | 265,77 € |
| 1.000 | 0,48588 € | 485,88 € |
| 1.500 | 0,46261 € | 693,92 € |
| 2.500 | 0,43646 € | 1.091,15 € |
| 3.500 | 0,42097 € | 1.473,39 € |
| 5.000 | 0,40592 € | 2.029,60 € |
| Unit Price without VAT: | 1,58000 € |
|---|---|
| Unit Price with VAT: | 1,88020 € |

