


ZXMP10A17KTC | |
|---|---|
DigiKey Part Number | 31-ZXMP10A17KTCTR-ND - Tape & Reel (TR) 31-ZXMP10A17KTCCT-ND - Cut Tape (CT) 31-ZXMP10A17KTCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXMP10A17KTC |
Description | MOSFET P-CH 100V 2.4A TO252-2 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 100 V 2.4A (Ta) 2W (Ta) Surface Mount TO-252-3 |
Datasheet | Datasheet |
EDA/CAD Models | ZXMP10A17KTC Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 10.7 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 424 pF @ 50 V |
FET Type | Power Dissipation (Max) 2W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-252-3 |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 350mOhm @ 1.4A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZXMP10A17KTC | Diodes Incorporated | 652 | 31-ZXMP10A17KTCCT-ND | 1,55000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,55000 € | 1,55 € |
| 10 | 0,98200 € | 9,82 € |
| 100 | 0,65780 € | 65,78 € |
| 500 | 0,51872 € | 259,36 € |
| 1.000 | 0,47395 € | 473,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,42549 € | 1.063,72 € |
| 5.000 | 0,39555 € | 1.977,75 € |
| 7.500 | 0,38031 € | 2.852,32 € |
| 12.500 | 0,36318 € | 4.539,75 € |
| 17.500 | 0,35728 € | 6.252,40 € |
| Unit Price without VAT: | 1,55000 € |
|---|---|
| Unit Price with VAT: | 1,84450 € |

