
ZXMN2AMCTA | |
|---|---|
DigiKey Part Number | 31-ZXMN2AMCTACT-ND - Cut Tape (CT) 31-ZXMN2AMCTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXMN2AMCTA |
Description | MOSFET 2N-CH 20V 3.7A 8DFN |
Customer Reference | |
Detailed Description | Mosfet Array 20V 3.7A (Ta) 1.7W Surface Mount DFN3020B-8 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 3.1nC @ 4.5V |
Manufacturer Diodes Incorporated | Input Capacitance (Ciss) (Max) @ Vds 299pF @ 15V |
Packaging Cut Tape (CT) Digi-Reel® | Power - Max 1.7W |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Technology MOSFET (Metal Oxide) | Grade Automotive |
Configuration 2 N-Channel (Dual) | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 20V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C 3.7A (Ta) | Package / Case 8-WDFN Exposed Pad |
Rds On (Max) @ Id, Vgs 120mOhm @ 4A, 4.5V | Supplier Device Package DFN3020B-8 |
Vgs(th) (Max) @ Id 3V @ 250µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZXMN2AMCTA | Diodes Incorporated | 4 | 31-ZXMN2AMCTACT-ND | 1,44000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,44000 € | 1,44 € |
| Unit Price without VAT: | 1,44000 € |
|---|---|
| Unit Price with VAT: | 1,71360 € |

