N-Channel 20 V 8.3A (Ta) 1.56W (Ta) Surface Mount 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZXMN2A02N8TA

DigiKey Part Number
31-ZXMN2A02N8TACT-ND - Cut Tape (CT)
31-ZXMN2A02N8TADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZXMN2A02N8TA
Description
MOSFET N-CH 20V 8.3A 8SO
Customer Reference
Detailed Description
N-Channel 20 V 8.3A (Ta) 1.56W (Ta) Surface Mount 8-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
700mV @ 250µA (Min)
Mfr
Gate Charge (Qg) (Max) @ Vgs
18.9 nC @ 4.5 V
Packaging
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±12V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
1900 pF @ 10 V
FET Type
Power Dissipation (Max)
1.56W (Ta)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
20 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
8-SO
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4.5V
Package / Case
Rds On (Max) @ Id, Vgs
20mOhm @ 11A, 4.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
STS6NF20VSTMicroelectronics4.758497-12679-1-ND0,87000 €Similar
In-Stock: 101
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,72000 €1,72 €
101,09700 €10,97 €
1000,74280 €74,28 €
Unit Price without VAT:1,72000 €
Unit Price with VAT:2,04680 €