
ZXMN10A07ZTA | |
---|---|
DigiKey Part Number | ZXMN10A07ZTR-ND - Tape & Reel (TR) ZXMN10A07ZCT-ND - Cut Tape (CT) ZXMN10A07ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXMN10A07ZTA |
Description | MOSFET N-CH 100V 1A SOT89-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 1A (Ta) 1.5W (Ta) Surface Mount SOT-89-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 700mOhm @ 1.5A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 2.9 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 138 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.5W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-89-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,62000 € | 0,62 € |
10 | 0,39500 € | 3,95 € |
100 | 0,27120 € | 27,12 € |
500 | 0,23672 € | 118,36 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 0,16099 € | 160,99 € |
2.000 | 0,15662 € | 313,24 € |
3.000 | 0,15618 € | 468,54 € |
5.000 | 0,15506 € | 775,30 € |
7.000 | 0,14636 € | 1.024,52 € |
Unit Price without VAT: | 0,62000 € |
---|---|
Unit Price with VAT: | 0,73780 € |