
ZXM61P03FTA | |
|---|---|
DigiKey Part Number | ZXM61P03FTR-ND - Tape & Reel (TR) ZXM61P03FCT-ND - Cut Tape (CT) ZXM61P03FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXM61P03FTA |
Description | MOSFET P-CH 30V 1.1A SOT23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 1.1A (Ta) 625mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | ZXM61P03FTA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 350mOhm @ 600mA, 10V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 4.8 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 140 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 625mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,39000 € | 3,90 € |
| 100 | 0,25050 € | 25,05 € |
| 500 | 0,19016 € | 95,08 € |
| 1.000 | 0,17069 € | 170,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,14594 € | 437,82 € |
| 6.000 | 0,13346 € | 800,76 € |
| 9.000 | 0,12710 € | 1.143,90 € |
| 15.000 | 0,11996 € | 1.799,40 € |
| 21.000 | 0,11573 € | 2.430,33 € |
| 30.000 | 0,11162 € | 3.348,60 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,74970 € |







