
STGD10NC60KDT4 | |
|---|---|
DigiKey Part Number | 497-6183-2-ND - Tape & Reel (TR) 497-6183-1-ND - Cut Tape (CT) 497-6183-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STGD10NC60KDT4 |
Description | IGBT 600V 20A DPAK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | IGBT 600 V 20 A 62 W Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | STGD10NC60KDT4 Models |
Category | Input Type Standard |
Manufacturer STMicroelectronics | Gate Charge 19 nC |
Series | Td (on/off) @ 25°C 17ns/72ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Test Condition 390V, 5A, 10Ohm, 15V |
Part Status Active | Reverse Recovery Time (trr) 22 ns |
Voltage - Collector Emitter Breakdown (Max) 600 V | Operating Temperature -55°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 20 A | Mounting Type Surface Mount |
Current - Collector Pulsed (Icm) 30 A | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Vce(on) (Max) @ Vge, Ic 2.5V @ 15V, 5A | Supplier Device Package DPAK |
Power - Max 62 W | Base Product Number |
Switching Energy 55µJ (on), 85µJ (off) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,95000 € | 1,95 € |
| 10 | 1,25300 € | 12,53 € |
| 100 | 0,84980 € | 84,98 € |
| 500 | 0,67738 € | 338,69 € |
| 1.000 | 0,62195 € | 621,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,56196 € | 1.404,90 € |
| 5.000 | 0,52490 € | 2.624,50 € |
| 7.500 | 0,50604 € | 3.795,30 € |
| 12.500 | 0,49995 € | 6.249,38 € |
| Unit Price without VAT: | 1,95000 € |
|---|---|
| Unit Price with VAT: | 2,32050 € |



