Similar
Similar
Similar
Similar
Similar




ZXCL280H5TA | |
|---|---|
DigiKey Part Number | ZXCL280H5TATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ZXCL280H5TA |
Description | IC REG LINEAR 2.8V 150MA SC-70-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | ZXCL280H5TA Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 50 µA |
Packaging Tape & Reel (TR) | Current - Supply (Max) 120 µA |
Part Status Obsolete | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Output (Min/Fixed) 2.8V | Supplier Device Package SC-70-5 |
Voltage Dropout (Max) 0.28V @ 100mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISL9003AIEJZ-T | Renesas Electronics Corporation | 2.925 | ISL9003AIEJZ-TTR-ND | 0,00000 € | Similar |
| LP5951MGX-2.5/NOPB | Texas Instruments | 91.658 | 296-LP5951MGX-2.5/NOPBCT-ND | 0,82000 € | Similar |
| LP5951MGX-2.8/NOPB | Texas Instruments | 141.000 | 296-37402-1-ND | 0,49000 € | Similar |
| TLV70028DCKR | Texas Instruments | 17.660 | 296-39279-1-ND | 0,22000 € | Similar |
| TLV70028DCKT | Texas Instruments | 1.942 | 296-25271-1-ND | 0,89000 € | Similar |



