ZXCL250H5TA is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 91.758
Unit Price: 0,74000 €
Datasheet

Similar


Texas Instruments
In Stock: 141.000
Unit Price: 0,49000 €
Datasheet

Similar


Microchip Technology
In Stock: 2.771
Unit Price: 0,45000 €
Datasheet

Similar


Microchip Technology
In Stock: 15.948
Unit Price: 0,10000 €
Datasheet

Similar


Texas Instruments
In Stock: 52.588
Unit Price: 0,22000 €
Datasheet

Similar


Texas Instruments
In Stock: 464
Unit Price: 0,83000 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SC-70-5
Diodes Low Dropout Regulators | Digi-Key Daily
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

ZXCL250H5TA

DigiKey Part Number
ZXCL250H5TATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ZXCL250H5TA
Description
IC REG LINEAR 2.5V 100MA SC-70-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SC-70-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.325V @ 100mA
Current - Output
Current - Quiescent (Iq)
50 µA
Current - Supply (Max)
120 µA
PSRR
-
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-70-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes