
ZVP1320FTA | |
---|---|
DigiKey Part Number | ZVP1320FTR-ND - Tape & Reel (TR) ZVP1320FCT-ND - Cut Tape (CT) ZVP1320FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZVP1320FTA |
Description | MOSFET P-CH 200V 35MA SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | P-Channel 200 V 35mA (Ta) 350mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | ZVP1320FTA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 80Ohm @ 50mA, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 1mA | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 50 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 350mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,63000 € | 0,63 € |
10 | 0,45000 € | 4,50 € |
100 | 0,27740 € | 27,74 € |
500 | 0,19364 € | 96,82 € |
1.000 | 0,18464 € | 184,64 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,16663 € | 499,89 € |
6.000 | 0,15428 € | 925,68 € |
9.000 | 0,14831 € | 1.334,79 € |
Unit Price without VAT: | 0,63000 € |
---|---|
Unit Price with VAT: | 0,74970 € |