ZUMT717TC is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 17.710
Unit Price: 0,60000 €
Datasheet
Bipolar (BJT) Transistor PNP 12 V 1.25 A 220MHz 500 mW Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZUMT717TC

DigiKey Part Number
ZUMT717TC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ZUMT717TC
Description
TRANS PNP 12V 1.25A SOT-323
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 12 V 1.25 A 220MHz 500 mW Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
1.25 A
Voltage - Collector Emitter Breakdown (Max)
12 V
Vce Saturation (Max) @ Ib, Ic
240mV @ 100mA, 1.25A
Current - Collector Cutoff (Max)
10nA
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 500mA, 2V
Power - Max
500 mW
Frequency - Transition
220MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SOT-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types