ZTX958STOA is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 0,42688 €
Datasheet

Similar


onsemi
In Stock: 6.844
Unit Price: 0,28000 €
Datasheet
Bipolar (BJT) Transistor PNP 400 V 500 mA 85MHz 1.2 W Through Hole E-Line (TO-92 compatible)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZTX958STOA

DigiKey Part Number
ZTX958STOA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ZTX958STOA
Description
TRANS PNP 400V 0.5A E-LINE
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 400 V 500 mA 85MHz 1.2 W Through Hole E-Line (TO-92 compatible)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
500 mA
Voltage - Collector Emitter Breakdown (Max)
400 V
Vce Saturation (Max) @ Ib, Ic
400mV @ 100mA, 500mA
Current - Collector Cutoff (Max)
50nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 500mA, 10V
Power - Max
1.2 W
Frequency - Transition
85MHz
Operating Temperature
-55°C ~ 200°C (TJ)
Mounting Type
Through Hole
Package / Case
E-Line-3, Formed Leads
Supplier Device Package
E-Line (TO-92 compatible)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes