
ZTX951STOA | |
|---|---|
DigiKey Part Number | ZTX951STOA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ZTX951STOA |
Description | TRANS PNP 60V 4A E-LINE |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 4 A 120MHz 1.2 W Through Hole E-Line (TO-92 compatible) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 4 A | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 400mA, 4A | |
Current - Collector Cutoff (Max) | 50nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 1A, 1V | |
Power - Max | 1.2 W | |
Frequency - Transition | 120MHz | |
Operating Temperature | -55°C ~ 200°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | E-Line-3, Formed Leads | |
Supplier Device Package | E-Line (TO-92 compatible) | |
Base Product Number |

