ZTX853STOB is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 6.452
Unit Price: 1,39000 €
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 5.759
Unit Price: 1,39000 €
Datasheet
Bipolar (BJT) Transistor NPN 100 V 4 A 130MHz 1.2 W Through Hole E-Line (TO-92 compatible)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZTX853STOB

DigiKey Part Number
ZTX853STOB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ZTX853STOB
Description
TRANS NPN 100V 4A E-LINE
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 100 V 4 A 130MHz 1.2 W Through Hole E-Line (TO-92 compatible)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
4 A
Voltage - Collector Emitter Breakdown (Max)
100 V
Vce Saturation (Max) @ Ib, Ic
200mV @ 400mA, 4A
Current - Collector Cutoff (Max)
50nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 2A, 2V
Power - Max
1.2 W
Frequency - Transition
130MHz
Operating Temperature
-55°C ~ 200°C (TJ)
Mounting Type
Through Hole
Package / Case
E-Line-3
Supplier Device Package
E-Line (TO-92 compatible)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes