
ZTX796A | |
|---|---|
DigiKey Part Number | ZTX796A-ND |
Manufacturer | |
Manufacturer Product Number | ZTX796A |
Description | TRANS PNP 200V 0.5A E-LINE |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 200 V 500 mA 100MHz 1 W Through Hole E-Line (TO-92 compatible) |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 300 @ 10mA, 5V |
Mfr | Power - Max 1 W |
Packaging Bulk | Frequency - Transition 100MHz |
Part Status Last Time Buy | Operating Temperature -55°C ~ 200°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 500 mA | Package / Case E-Line-3 |
Voltage - Collector Emitter Breakdown (Max) 200 V | Supplier Device Package E-Line (TO-92 compatible) |
Vce Saturation (Max) @ Ib, Ic 300mV @ 20mA, 200mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,40443 € | 1.617,72 € |
| Unit Price without VAT: | 0,40443 € |
|---|---|
| Unit Price with VAT: | 0,48127 € |


