
ZTX792ASTZ | |
|---|---|
DigiKey Part Number | ZTX792ASTZDICT-ND - Cut Tape (CT) ZTX792ASTZDITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ZTX792ASTZ |
Description | TRANS PNP 70V 2A E-LINE |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 70 V 2 A 100MHz 1 W Through Hole E-Line (TO-92 compatible) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 2 A | |
Voltage - Collector Emitter Breakdown (Max) | 70 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 200mA, 2A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 300 @ 10mA, 2V | |
Power - Max | 1 W | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 200°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | E-Line-3, Formed Leads | |
Supplier Device Package | E-Line (TO-92 compatible) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,51000 € | 1,51 € |
| 10 | 0,95200 € | 9,52 € |
| 100 | 0,63620 € | 63,62 € |
| 500 | 0,50090 € | 250,45 € |
| 1.000 | 0,45737 € | 457,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,42075 € | 841,50 € |
| 4.000 | 0,38996 € | 1.559,84 € |
| 6.000 | 0,37427 € | 2.245,62 € |
| 10.000 | 0,35665 € | 3.566,50 € |
| 14.000 | 0,34622 € | 4.847,08 € |
| 20.000 | 0,34532 € | 6.906,40 € |
| Unit Price without VAT: | 1,51000 € |
|---|---|
| Unit Price with VAT: | 1,79690 € |

