
ZTX788BSTZ | |
|---|---|
DigiKey Part Number | ZTX788BSTZ-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ZTX788BSTZ |
Description | TRANS PNP 15V 3A E-LINE |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 15 V 3 A 100MHz 1 W Through Hole E-Line (TO-92 compatible) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 3 A | |
Voltage - Collector Emitter Breakdown (Max) | 15 V | |
Vce Saturation (Max) @ Ib, Ic | 450mV @ 10mA, 2A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 500 @ 10mA, 2V | |
Power - Max | 1 W | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 200°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | E-Line-3, Formed Leads | |
Supplier Device Package | E-Line (TO-92 compatible) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,39694 € | 793,88 € |
| 4.000 | 0,36788 € | 1.471,52 € |
| 6.000 | 0,35309 € | 2.118,54 € |
| 10.000 | 0,34532 € | 3.453,20 € |
| Unit Price without VAT: | 0,39694 € |
|---|---|
| Unit Price with VAT: | 0,47236 € |

