ZTX758STOB is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 0,34423 €
Datasheet
Bipolar (BJT) Transistor PNP 400 V 500 mA 50MHz 1 W Through Hole E-Line (TO-92 compatible)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZTX758STOB

DigiKey Part Number
ZTX758STOB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ZTX758STOB
Description
TRANS PNP 400V 0.5A E-LINE
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 400 V 500 mA 50MHz 1 W Through Hole E-Line (TO-92 compatible)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
40 @ 200mA, 10V
Mfr
Power - Max
1 W
Packaging
Tape & Reel (TR)
Frequency - Transition
50MHz
Part Status
Obsolete
Operating Temperature
-55°C ~ 200°C (TJ)
Transistor Type
Mounting Type
Through Hole
Current - Collector (Ic) (Max)
500 mA
Package / Case
E-Line-3, Formed Leads
Voltage - Collector Emitter Breakdown (Max)
400 V
Supplier Device Package
E-Line (TO-92 compatible)
Vce Saturation (Max) @ Ib, Ic
500mV @ 10mA, 100mA
Base Product Number
Current - Collector Cutoff (Max)
100nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ZTX758STZDiodes Incorporated0ZTX758STZ-ND0,34423 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes