
ZTX558W | |
|---|---|
DigiKey Part Number | 31-ZTX558W-ND |
Manufacturer | |
Manufacturer Product Number | ZTX558W |
Description | TRANS PNP 400V 0.2A E-LINE |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 400 V 200 mA 50MHz 1 W Through Hole E-Line (TO-92 compatible) |
Category | Current - Collector Cutoff (Max) 100nA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 50mA, 10V |
Packaging Bulk | Power - Max 1 W |
Part Status Obsolete | Frequency - Transition 50MHz |
Transistor Type | Operating Temperature -55°C ~ 200°C (TJ) |
Current - Collector (Ic) (Max) 200 mA | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 400 V | Package / Case E-Line-3 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 6mA, 50mA | Supplier Device Package E-Line (TO-92 compatible) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZTX558 | Diodes Incorporated | 3.861 | ZTX558-ND | 0,99000 € | Parametric Equivalent |


