Direct

ZTX1053ASTOA | |
|---|---|
DigiKey Part Number | ZTX1053ASTOA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ZTX1053ASTOA |
Description | TRANS NPN 75V 3A E-LINE |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 75 V 3 A 140MHz 1 W Through Hole E-Line (TO-92 compatible) |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 300 @ 1A, 2V |
Mfr | Power - Max 1 W |
Packaging Tape & Reel (TR) | Frequency - Transition 140MHz |
Part Status Obsolete | Operating Temperature -55°C ~ 200°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 3 A | Package / Case E-Line-3, Formed Leads |
Voltage - Collector Emitter Breakdown (Max) 75 V | Supplier Device Package E-Line (TO-92 compatible) |
Vce Saturation (Max) @ Ib, Ic 350mV @ 100mA, 3A | Base Product Number |
Current - Collector Cutoff (Max) 10nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZTX1053ASTZ | Diodes Incorporated | 0 | ZTX1053ASTZ-ND | 0,36648 € | Direct |
| ZTX457STZ | Diodes Incorporated | 1.154 | 31-ZTX457STZCT-ND | 0,93000 € | Direct |


