ZR40402F50TC is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 5.092
Unit Price: 1,29000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 4.122
Unit Price: 1,55000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.924
Unit Price: 0,99000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 16.121
Unit Price: 1,25000 €
Datasheet

Similar


Texas Instruments
In Stock: 4.149
Unit Price: 1,65000 €
Datasheet

Similar


Texas Instruments
In Stock: 6.358
Unit Price: 3,93000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1.977
Unit Price: 2,92000 €
Datasheet

Similar


Texas Instruments
In Stock: 30.691
Unit Price: 2,01000 €
Datasheet

Similar


Texas Instruments
In Stock: 12.296
Unit Price: 2,01000 €
Datasheet

Similar


Texas Instruments
In Stock: 19.052
Unit Price: 2,29000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.859
Unit Price: 1,01000 €
Datasheet

Similar


Texas Instruments
In Stock: 338
Unit Price: 2,29000 €
Datasheet

Similar


Texas Instruments
In Stock: 5.620
Unit Price: 1,32000 €
Datasheet

Similar


Texas Instruments
In Stock: 9.962
Unit Price: 1,32000 €
Datasheet
Shunt Voltage Reference IC Fixed 5V V ±2% 15 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZR40402F50TC

DigiKey Part Number
ZR40402F50TC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ZR40402F50TC
Description
IC VREF SHUNT 2% SOT23
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 5V V ±2% 15 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
ZR40402F50TC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
5V
Current - Output
15 mA
Tolerance
±2%
Temperature Coefficient
100ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
105µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
60 µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types