Shunt Voltage Reference IC Fixed 5V V ±0.1% 15 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shunt Voltage Reference IC Fixed 5V V ±0.1% 15 mA SOT-23-3
SOT-23-3

LM4040A50IDBZT

DigiKey Part Number
296-32105-2-ND - Tape & Reel (TR)
296-32105-1-ND - Cut Tape (CT)
296-32105-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM4040A50IDBZT
Description
IC VREF SHUNT 0.1% SOT23-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 5V V ±0.1% 15 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
LM4040A50IDBZT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
5V
Current - Output
15 mA
Tolerance
±0.1%
Temperature Coefficient
100ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
80µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
95 µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.358
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,62000 $4,62 $
103,50900 $35,09 $
253,23040 $80,76 $
1002,92430 $292,43 $
* All Digi-Reel orders will add a 7,00 $ reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2502,77828 $694,57 $
5002,69028 $1.345,14 $
7502,64621 $1.984,66 $
1.2502,59738 $3.246,72 $
1.7502,56884 $4.495,47 $
2.5002,54141 $6.353,52 $
Manufacturers Standard Package
Unit Price without VAT:4,62000 $
Unit Price with VAT:5,49780 $