Direct
Similar

ZR40401R41STZ | |
|---|---|
DigiKey Part Number | ZR40401R41STZ-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ZR40401R41STZ |
Description | IC VREF SHUNT 1% E-LINE |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 4.096V V ±1% 15 mA E-Line (TO-92 compatible) |
Datasheet | Datasheet |
Category | Temperature Coefficient 100ppm/°C |
Manufacturer Diodes Incorporated | Noise - 10Hz to 10kHz 90µVrms |
Packaging Tape & Box (TB) | Current - Cathode 60 µA |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Through Hole |
Output Type Fixed | Package / Case E-Line-3 |
Voltage - Output (Min/Fixed) 4.096V | Supplier Device Package E-Line (TO-92 compatible) |
Current - Output 15 mA | Base Product Number |
Tolerance ±1% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM4040D41ILPR | Texas Instruments | 37.222 | 296-22169-1-ND | 0,71000 € | Direct |
| LM4040C41ILPR | Texas Instruments | 33.296 | 296-22165-1-ND | 0,88000 € | Similar |


