


LM4040C41ILPR | |
|---|---|
DigiKey Part Number | 296-22165-1-ND - Cut Tape (CT) 296-22165-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | LM4040C41ILPR |
Description | IC VREF SHUNT 0.5% TO92-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 4.096V V ±0.5% 15 mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4040C41ILPR Models |
Category | Temperature Coefficient 100ppm/°C |
Manufacturer Texas Instruments | Noise - 10Hz to 10kHz 80µVrms |
Packaging Cut Tape (CT) Tape & Box (TB) | Current - Cathode 88 µA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Through Hole |
Output Type Fixed | Package / Case TO-226-3, TO-92-3 (TO-226AA) Formed Leads |
Voltage - Output (Min/Fixed) 4.096V | Supplier Device Package TO-92-3 |
Current - Output 15 mA | Base Product Number |
Tolerance ±0.5% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,97000 € | 0,97 € |
| 10 | 0,70100 € | 7,01 € |
| 25 | 0,63280 € | 15,82 € |
| 100 | 0,55870 € | 55,87 € |
| 250 | 0,52328 € | 130,82 € |
| 500 | 0,50190 € | 250,95 € |
| 1.000 | 0,49022 € | 490,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,46987 € | 939,74 € |
| 4.000 | 0,45796 € | 1.831,84 € |
| 6.000 | 0,45199 € | 2.711,94 € |
| 10.000 | 0,44539 € | 4.453,90 € |
| 14.000 | 0,44153 € | 6.181,42 € |
| Unit Price without VAT: | 0,97000 € |
|---|---|
| Unit Price with VAT: | 1,15430 € |

