ZR404005F25TC is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 42.047
Unit Price: 0,87000 $
Datasheet

Direct


Texas Instruments
In Stock: 1.577
Unit Price: 0,87000 $
Datasheet

Direct


Texas Instruments
In Stock: 6.283
Unit Price: 1,79000 $
Datasheet

Direct


Texas Instruments
In Stock: 0
Unit Price: 1,54000 $
Datasheet

Direct


Texas Instruments
In Stock: 4.024
Unit Price: 1,20000 $
Datasheet

Direct


Texas Instruments
In Stock: 677
Unit Price: 1,41000 $
Datasheet

Upgrade


Texas Instruments
In Stock: 1.644
Unit Price: 4,45000 $
Datasheet

Upgrade


Texas Instruments
In Stock: 9.685
Unit Price: 1,00000 $
Datasheet

Upgrade


Texas Instruments
In Stock: 1.946
Unit Price: 1,54000 $
Datasheet

Upgrade


Analog Devices Inc./Maxim Integrated
In Stock: 1.741
Unit Price: 1,49000 $
Datasheet

Upgrade


Texas Instruments
In Stock: 6.844
Unit Price: 1,05000 $
Datasheet

Upgrade


Analog Devices Inc./Maxim Integrated
In Stock: 665
Unit Price: 3,90000 $
Datasheet

Upgrade


Texas Instruments
In Stock: 3.986.785
Unit Price: 1,89000 $
Datasheet

Upgrade


Texas Instruments
In Stock: 0
Unit Price: 0,92163 $
Datasheet
Shunt Voltage Reference IC Fixed 2.5V V ±0.5% 15 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZR404005F25TC

DigiKey Part Number
ZR404005F25TC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ZR404005F25TC
Description
IC VREF SHUNT 0.5% SOT23
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 2.5V V ±0.5% 15 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
ZR404005F25TC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
2.5V
Current - Output
15 mA
Tolerance
±0.5%
Temperature Coefficient
100ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
45µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
60 µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types