


LM4050CIM3-2.5/NOPB | |
|---|---|
DigiKey Part Number | LM4050CIM3-2.5/NOPBTR-ND - Tape & Reel (TR) LM4050CIM3-2.5/NOPBCT-ND - Cut Tape (CT) LM4050CIM3-2.5/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4050CIM3-2.5/NOPB |
Description | IC VREF SHUNT 0.5% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.5V V ±0.5% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4050CIM3-2.5/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.5V | |
Current - Output | 15 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | 50ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 41µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 65 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,54000 € | 1,54 € |
| 10 | 1,13300 € | 11,33 € |
| 25 | 1,03080 € | 25,77 € |
| 100 | 0,91790 € | 91,79 € |
| 250 | 0,86404 € | 216,01 € |
| 500 | 0,83154 € | 415,77 € |
| 1.000 | 0,82852 € | 828,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,77176 € | 2.315,28 € |
| 6.000 | 0,75559 € | 4.533,54 € |
| 9.000 | 0,74749 € | 6.727,41 € |
| Unit Price without VAT: | 1,54000 € |
|---|---|
| Unit Price with VAT: | 1,83260 € |


