



ZMR330FTA | |
|---|---|
DigiKey Part Number | ZMR330FTR-ND - Tape & Reel (TR) ZMR330FCT-ND - Cut Tape (CT) ZMR330FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZMR330FTA |
Description | IC REG LINEAR 3.3V 50MA SOT23-3 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | ZMR330FTA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 24V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 170 µA | |
PSRR | 55dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 10 | 0,50000 € | 5,00 € |
| 25 | 0,45000 € | 11,25 € |
| 100 | 0,39460 € | 39,46 € |
| 250 | 0,36816 € | 92,04 € |
| 500 | 0,35224 € | 176,12 € |
| 1.000 | 0,33915 € | 339,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,32297 € | 968,91 € |
| 6.000 | 0,31505 € | 1.890,30 € |
| 9.000 | 0,31108 € | 2.799,72 € |
| 15.000 | 0,30669 € | 4.600,35 € |
| 21.000 | 0,30412 € | 6.386,52 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,83300 € |











