



BG300-02-A-L-A | |
|---|---|
DigiKey Part Number | 2073-BG300-02-A-L-ATR-ND - Tape & Reel (TR) 2073-BG300-02-A-L-ACT-ND - Cut Tape (CT) 2073-BG300-02-A-L-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BG300-02-A-L-A |
Description | 2W, 2.54MM PTH SOCKET, SIL, SMT, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Position Receptacle Connector 0.100" (2.54mm) Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | BG300-02-A-L-A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Forked | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Mounting Type | Surface Mount, Right Angle | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | Flash | |
Insulation Color | Natural | |
Insulation Height | 0.098" (2.50mm) | |
Contact Length - Post | - | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Gold | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | - | |
Current Rating (Amps) | 3A per Contact | |
Voltage Rating | - | |
Applications | General Purpose | |
Insulation Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Contact Shape | Square | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Post | Flash | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,32100 € | 3,21 € |
| 100 | 0,27250 € | 27,25 € |
| 500 | 0,24320 € | 121,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.400 | 0,22614 € | 316,60 € |
| 2.800 | 0,21534 € | 602,95 € |
| 4.200 | 0,20927 € | 878,93 € |
| 7.000 | 0,20186 € | 1.413,02 € |
| 9.800 | 0,19712 € | 1.931,78 € |
| 14.000 | 0,19223 € | 2.691,22 € |
| 35.000 | 0,18020 € | 6.307,00 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |











