Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ZMM5259B-7 | |
|---|---|
DigiKey Part Number | ZMM5259BDITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ZMM5259B-7 |
Description | DIODE ZENER 39V 500MW MINI MELF |
Customer Reference | |
Detailed Description | Zener Diode 39 V 500 mW ±5% Surface Mount Mini MELF |
Datasheet | Datasheet |
EDA/CAD Models | ZMM5259B-7 Models |
Category | Current - Reverse Leakage @ Vr 100 nA @ 30 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 175°C |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package Mini MELF |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 80 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMSZ5259B-7-F | Diodes Incorporated | 18.176 | MMSZ5259B-FDICT-ND | 0,19000 € | Similar |
| 1N5259BUR-1 | Microchip Technology | 0 | 1N5259BUR-1-ND | 3,17954 € | Similar |
| BZV55C39 | Microchip Technology | 0 | BZV55C39-ND | 2,58585 € | Similar |
| CDLL5259 | Microchip Technology | 0 | CDLL5259-ND | 2,51991 € | Similar |
| CDLL5259A | Microchip Technology | 0 | CDLL5259A-ND | 2,51991 € | Similar |





