
MMSZ5259B-7-F | |
|---|---|
DigiKey Part Number | MMSZ5259B-FDITR-ND - Tape & Reel (TR) MMSZ5259B-FDICT-ND - Cut Tape (CT) MMSZ5259B-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5259B-7-F |
Description | DIODE ZENER 39V 500MW SOD123 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 39 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | MMSZ5259B-7-F Models |
Category | Current - Reverse Leakage @ Vr 100 nA @ 30 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-123 |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 80 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,11300 € | 1,13 € |
| 100 | 0,07000 € | 7,00 € |
| 500 | 0,05108 € | 25,54 € |
| 1.000 | 0,04493 € | 44,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03708 € | 111,24 € |
| 6.000 | 0,03311 € | 198,66 € |
| 9.000 | 0,03108 € | 279,72 € |
| 15.000 | 0,02881 € | 432,15 € |
| 21.000 | 0,02746 € | 576,66 € |
| 30.000 | 0,02614 € | 784,20 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |



