Similar
Similar
Similar
Similar

ZM4730A-13 | |
|---|---|
DigiKey Part Number | ZM4730ADITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ZM4730A-13 |
Description | DIODE ZENER 3.9V 1W MELF |
Customer Reference | |
Detailed Description | Zener Diode 3.9 V 1 W ±5% Surface Mount MELF |
Datasheet | Datasheet |
EDA/CAD Models | ZM4730A-13 Models |
Category | Current - Reverse Leakage @ Vr 50 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 200°C |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package MELF |
Power - Max 1 W | Base Product Number |
Impedance (Max) (Zzt) 9 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5915BUR-1 | Microchip Technology | 0 | 1N5915BUR-1-ND | 3,84803 € | Similar |
| CDLL3823 | Microchip Technology | 0 | CDLL3823-ND | 8,83470 € | Similar |
| CDLL3823A | Microchip Technology | 0 | CDLL3823A-ND | 3,88728 € | Similar |
| CDLL4730 | Microchip Technology | 0 | CDLL4730-ND | 4,10979 € | Similar |
| CDLL4730A | Microchip Technology | 0 | CDLL4730A-ND | 2,13343 € | Similar |



