
ZLLS500TA | |
|---|---|
DigiKey Part Number | ZLLS500TR-ND - Tape & Reel (TR) ZLLS500CT-ND - Cut Tape (CT) ZLLS500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZLLS500TA |
Description | DIODE SCHOTTKY 40V 700MA SOT233 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 700mA Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 3 ns |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 30 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 16pF @ 30V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package SOT-23-3 |
Current - Average Rectified (Io) 700mA | Operating Temperature - Junction 150°C (Max) |
Voltage - Forward (Vf) (Max) @ If 530 mV @ 500 mA | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAS40,215 | Nexperia USA Inc. | 270 | 1727-4234-1-ND | 0,16000 € | Similar |
| BAT64E6327HTSA1 | Infineon Technologies | 19 | BAT64E6327HTSA1CT-ND | 0,28000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 10 | 0,53700 € | 5,37 € |
| 100 | 0,34960 € | 34,96 € |
| 500 | 0,26880 € | 134,40 € |
| 1.000 | 0,24274 € | 242,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,19409 € | 582,27 € |
| 6.000 | 0,18128 € | 1.087,68 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,02340 € |








