Similar
Similar
Similar
Similar

ZHCS500TC | |
|---|---|
DigiKey Part Number | ZHCS500TC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ZHCS500TC |
Description | DIODE SCHOTTKY 40V 500MA SOT233 |
Customer Reference | |
Detailed Description | Diode 40 V 500mA Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 10 ns |
Mfr | Current - Reverse Leakage @ Vr 40 µA @ 30 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 20pF @ 25V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package SOT-23-3 |
Current - Average Rectified (Io) 500mA | Operating Temperature - Junction 125°C (Max) |
Voltage - Forward (Vf) (Max) @ If 550 mV @ 500 mA | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZHCS500TA | Diodes Incorporated | 1.730 | ZHCS500CT-ND | 0,63000 € | Parametric Equivalent |
| BAS40,215 | Nexperia USA Inc. | 0 | 1727-4234-1-ND | 0,16000 € | Similar |
| BAS40,235 | Nexperia USA Inc. | 0 | 1727-1206-1-ND | 0,16000 € | Similar |
| BAT54FILM | STMicroelectronics | 27.021 | 497-7162-1-ND | 0,21000 € | Similar |
| BAT64E6327HTSA1 | Infineon Technologies | 16 | BAT64E6327HTSA1CT-ND | 0,28000 € | Similar |





