Similar
Direct
Direct

WX5011D0125.000000 | |
|---|---|
DigiKey Part Number | WX5011D0125.000000-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WX5011D0125.000000 |
Description | XTAL OSC XO 125.0000MHZ CMOS SMD |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 70mA |
Part Status Obsolete | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency | Height - Seated (Max) 0.053" (1.35mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 50mA |
Output CMOS | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NX5AC50003 | Diodes Incorporated | 0 | 31-NX5AC50003TR-ND | 1,03416 € | Similar |
| 510CBA125M000BAGR | Skyworks Solutions Inc. | 1.000 | 336-5622-2-ND | 2,06798 € | Direct |
| SXO53C3C481-125.000M | Suntsu Electronics, Inc. | 1.000 | 2388-SXO53C3C481-125.000M-ND | 1,36000 € | Direct |



