Parametric Equivalent
Parametric Equivalent

NX5AC50003 | |
|---|---|
DigiKey Part Number | 31-NX5AC50003TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NX5AC50003 |
Description | XTAL OSC SEAM5032 SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 60mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency | Height - Seated (Max) 0.053" (1.35mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 40mA |
Output LVCMOS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SIT8009AI-31-33E-125.000000 | SiTime | 0 | 1473-SIT8009AI-31-33E-125.000000-ND | 1,40000 € | Parametric Equivalent |
| SIT8009AI-32-33E-125.000000 | SiTime | 0 | 1473-SIT8009AI-32-33E-125.000000-ND | 1,38000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,03416 € | 1.034,16 € |
| Unit Price without VAT: | 1,03416 € |
|---|---|
| Unit Price with VAT: | 1,23065 € |


