VN10LFTC is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 462
Unit Price: 0,75000 €
Datasheet

Similar


onsemi
In Stock: 168.706
Unit Price: 0,56000 €
Datasheet

Similar


onsemi
In Stock: 263.334
Unit Price: 0,28000 €
Datasheet

Similar


onsemi
In Stock: 4.984
Unit Price: 0,20000 €
Datasheet

Similar


onsemi
In Stock: 691.349
Unit Price: 0,21000 €
Datasheet

Similar


onsemi
In Stock: 17.055
Unit Price: 0,21000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,22000 €
Datasheet

Similar


Infineon Technologies
In Stock: 155.349
Unit Price: 0,24000 €
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 513.119
Unit Price: 0,13000 €
Datasheet
N-Channel 60 V 150mA (Ta) 330mW (Ta) Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VN10LFTC

DigiKey Part Number
VN10LFTC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VN10LFTC
Description
MOSFET N-CH 60V 150MA SOT23-3
Customer Reference
Detailed Description
N-Channel 60 V 150mA (Ta) 330mW (Ta) Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
VN10LFTC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
5V, 10V
Rds On (Max) @ Id, Vgs
5Ohm @ 500mA, 10V
Vgs(th) (Max) @ Id
2.5V @ 1mA
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
60 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
330mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types