UG2002-T is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 5.896
Unit Price: 2,44000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 22.998
Unit Price: 2,44000 €
Datasheet

Similar


onsemi
In Stock: 6.785
Unit Price: 0,96000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 1.596
Unit Price: 2,34000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 4.995
Unit Price: 0,94000 €
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,06093 €
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,09073 €
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: 0,05996 €
Datasheet
Diode 100 V 2A Through Hole DO-15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UG2002-T

DigiKey Part Number
UG2002-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UG2002-T
Description
DIODE STANDARD 100V 2A DO15
Customer Reference
Detailed Description
Diode 100 V 2A Through Hole DO-15
Datasheet
 Datasheet
EDA/CAD Models
UG2002-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
1 V @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
5 µA @ 100 V
Capacitance @ Vr, F
30pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-15
Operating Temperature - Junction
-55°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes