Similar
Parametric Equivalent

UF201G_R2_00001 | |
|---|---|
DigiKey Part Number | 3757-UF201G_R2_00001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UF201G_R2_00001 |
Description | DIODE STANDARD 100V 2A DO15 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 2A Through Hole DO-15 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 50 ns |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 100 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 35pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package DO-15 |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1 V @ 2 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EGP20B-E3/54 | Vishay General Semiconductor - Diodes Division | 1.596 | EGP20B-E3/54GICT-ND | 2,31000 € | Similar |
| HER202G R0G | Taiwan Semiconductor Corporation | 0 | HER202GR0G-ND | 0,00000 € | Parametric Equivalent |
| HER202G-T | Taiwan Semiconductor Corporation | 0 | 1801-HER202G-TTR-ND | 0,06017 € | Parametric Equivalent |
| HER202GH | Taiwan Semiconductor Corporation | 0 | 1801-HER202GHTR-ND | 0,08960 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60.000 | 0,07068 € | 4.240,80 € |
| Unit Price without VAT: | 0,07068 € |
|---|---|
| Unit Price with VAT: | 0,08411 € |



