Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



UDZ8V2B-7 | |
|---|---|
DigiKey Part Number | 31-UDZ8V2B-7TR-ND - Tape & Reel (TR) 31-UDZ8V2B-7CT-ND - Cut Tape (CT) 31-UDZ8V2B-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UDZ8V2B-7 |
Description | DIODE ZENER 8.2V 200MW SOD323 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 200 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 5 V | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,15700 € | 1,57 € |
| 100 | 0,09760 € | 9,76 € |
| 500 | 0,07180 € | 35,90 € |
| 1.000 | 0,06346 € | 63,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05282 € | 158,46 € |
| 6.000 | 0,04744 € | 284,64 € |
| 9.000 | 0,04470 € | 402,30 € |
| 15.000 | 0,04162 € | 624,30 € |
| 21.000 | 0,03979 € | 835,59 € |
| 30.000 | 0,03802 € | 1.140,60 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |








