Similar

SXTA42TA | |
|---|---|
DigiKey Part Number | SXTA42TR-ND - Tape & Reel (TR) SXTA42CT-ND - Cut Tape (CT) SXTA42DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SXTA42TA |
Description | TRANS NPN 300V 0.5A SOT-89-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 300 V 500 mA 50MHz 1 W Surface Mount SOT-89-3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 40 @ 30mA, 10V |
Mfr | Power - Max 1 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 50MHz |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 500 mA | Package / Case TO-243AA |
Voltage - Collector Emitter Breakdown (Max) 300 V | Supplier Device Package SOT-89-3 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 2mA, 20mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DXTA42-13 | Diodes Incorporated | 108 | 31-DXTA42-13CT-ND | 0,59000 € | Parametric Equivalent |
| PXTA42,115 | Nexperia USA Inc. | 0 | 1727-5394-1-ND | 0,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,37500 € | 3,75 € |
| 100 | 0,24020 € | 24,02 € |
| 500 | 0,18218 € | 91,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,16347 € | 163,47 € |
| 2.000 | 0,14771 € | 295,42 € |
| 3.000 | 0,13968 € | 419,04 € |
| 5.000 | 0,13064 € | 653,20 € |
| 7.000 | 0,12529 € | 877,03 € |
| 10.000 | 0,12009 € | 1.200,90 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,71400 € |



