
DXTA42-13 | |
|---|---|
DigiKey Part Number | 31-DXTA42-13TR-ND - Tape & Reel (TR) 31-DXTA42-13CT-ND - Cut Tape (CT) 31-DXTA42-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DXTA42-13 |
Description | TRANS NPN 300V 0.5A SOT-89-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 300 V 500 mA 50MHz 1 W Surface Mount SOT-89-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 300 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 2mA, 20mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 40 @ 30mA, 10V | |
Power - Max | 1 W | |
Frequency - Transition | 50MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,37400 € | 3,74 € |
| 100 | 0,23920 € | 23,92 € |
| 500 | 0,18132 € | 90,66 € |
| 1.000 | 0,16265 € | 162,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,14242 € | 356,05 € |
| 5.000 | 0,12990 € | 649,50 € |
| 7.500 | 0,12352 € | 926,40 € |
| 12.500 | 0,11634 € | 1.454,25 € |
| 17.500 | 0,11210 € | 1.961,75 € |
| 25.000 | 0,10797 € | 2.699,25 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,71400 € |



