Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



SMCJ85CA-13 | |
|---|---|
DigiKey Part Number | SMCJ85CADITR-ND - Tape & Reel (TR) SMCJ85CADICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SMCJ85CA-13 |
Description | TVS DIODE 85VWM 137VC DO214AB |
Customer Reference | |
Detailed Description | 137V Clamp 10.9A Ipp Tvs Diode Surface Mount SMC |
EDA/CAD Models | SMCJ85CA-13 Models |
Category | Current - Peak Pulse (10/1000µs) 10.9A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications General Purpose |
Part Status Discontinued at DigiKey | Operating Temperature -55°C ~ 150°C |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 2 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 85V | Supplier Device Package |
Voltage - Breakdown (Min) 94.4V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 137V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ85CA-13-F | Diodes Incorporated | 478 | SMCJ85CA-FDICT-ND | 1,11000 € | Direct |
| SMCJ90CA-13 | Diodes Incorporated | 0 | SMCJ90CA-13-ND | 0,44620 € | Similar |
| 5.0SMDJ85CA | Littelfuse Inc. | 3.325 | F10862CT-ND | 2,10000 € | Similar |
| 5.0SMDJ85CA-T7 | Littelfuse Inc. | 777 | 5.0SMDJ85CA-T7CT-ND | 2,11000 € | Similar |
| CD214C-T85CALF | Bourns Inc. | 0 | CD214C-T85CALF-ND | 0,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | 0,44620 € | 13.386,00 € |
| Unit Price without VAT: | 0,44620 € |
|---|---|
| Unit Price with VAT: | 0,53098 € |






