SMCJ64CA-13 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 0
Unit Price: 0,45374 €

Direct


Microchip Technology
In Stock: 0
Unit Price: 5,80490 €
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: 1,49762 €
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 3.746
Unit Price: 0,90000 €
Datasheet

Direct


Comchip Technology
In Stock: 0
Unit Price: 0,29426 €
Datasheet

Upgrade


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,66000 €
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 11,83326 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 10,75750 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 10,75750 €
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,11446 €
Datasheet

Similar


YAGEO
In Stock: 775
Unit Price: 0,54000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 0,46644 €
Datasheet
103V Clamp 14.6A Ipp Tvs Diode Surface Mount SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
103V Clamp 14.6A Ipp Tvs Diode Surface Mount SMC
DO-214AB, SMC

SMCJ64CA-13

DigiKey Part Number
SMCJ64CATR-ND - Tape & Reel (TR)
SMCJ64CACT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SMCJ64CA-13
Description
TVS DIODE 64VWM 103VC DO214AB
Customer Reference
Detailed Description
103V Clamp 14.6A Ipp Tvs Diode Surface Mount SMC
EDA/CAD Models
SMCJ64CA-13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Discontinued at DigiKey
Type
Zener
Bidirectional Channels
2
Voltage - Reverse Standoff (Typ)
64V
Voltage - Breakdown (Min)
71.1V
Voltage - Clamping (Max) @ Ipp
103V
Current - Peak Pulse (10/1000µs)
14.6A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
Yes
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,39000 €1,39 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
30.0000,45182 €13.554,60 €
Unit Price without VAT:1,39000 €
Unit Price with VAT:1,65410 €