Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar

TV15C640JB-G | |
|---|---|
DigiKey Part Number | TV15C640JB-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TV15C640JB-G |
Description | TVS DIODE 64VWM 103VC DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 103V Clamp 14.56A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | TV15C640JB-G Models |
Category | Current - Peak Pulse (10/1000µs) 14.56A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 64V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 71.1V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 103V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ATV15C640JB-HF | Comchip Technology | 0 | ATV15C640JB-HF-ND | 0,34592 € | Direct |
| TV15C640JB-HF | Comchip Technology | 0 | TV15C640JB-HF-ND | 0,31406 € | Direct |
| SMCJ64CA | Taiwan Semiconductor Corporation | 3.739 | SMCJ64CAFSCT-ND | 0,90000 € | Direct |
| SMCJ64CA-13-F | Diodes Incorporated | 0 | SMCJ64CA-FDITR-ND | 0,27706 € | Direct |
| SMAJ58CA/TR13 | YAGEO | 5.000 | 13-SMAJ58CA/TR13CT-ND | 0,11000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,31406 € | 942,18 € |
| Unit Price without VAT: | 0,31406 € |
|---|---|
| Unit Price with VAT: | 0,37373 € |






