Direct
Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar



SMCJ43A-13 | |
|---|---|
DigiKey Part Number | SMCJ43ADITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCJ43A-13 |
Description | TVS DIODE 43VWM 69.4VC SMC |
Customer Reference | |
Detailed Description | 69.4V Clamp 21.6A Ipp Tvs Diode Surface Mount SMC |
EDA/CAD Models | SMCJ43A-13 Models |
Category | Current - Peak Pulse (10/1000µs) 21.6A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Discontinued at DigiKey | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 43V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 47.8V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 69.4V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ43A-13-F | Diodes Incorporated | 6.100 | SMCJ43A-FDICT-ND | 0,92000 € | Direct |
| MASMCJ43AE3 | Microchip Technology | 0 | 1086-6031-ND | 5,24845 € | Direct |
| MASMCJLCE43AE3 | Microchip Technology | 0 | 1086-6165-ND | 7,38190 € | Direct |
| MSMCJ43AE3 | Microchip Technology | 0 | 1086-8590-ND | 1,37428 € | Direct |
| MSMCJLCE43AE3 | Microchip Technology | 0 | 1086-8724-ND | 3,78257 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | 0,40370 € | 12.111,00 € |
| Unit Price without VAT: | 0,40370 € |
|---|---|
| Unit Price with VAT: | 0,48040 € |





