Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



SMCJ24A-13 | |
|---|---|
DigiKey Part Number | SMCJ24ADITR-ND - Tape & Reel (TR) SMCJ24ADICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SMCJ24A-13 |
Description | TVS DIODE 24VWM 38.9VC SMC |
Customer Reference | |
Detailed Description | 38.9V Clamp 38.6A Ipp Tvs Diode Surface Mount SMC |
EDA/CAD Models | SMCJ24A-13 Models |
Category | Current - Peak Pulse (10/1000µs) 38.6A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Power Line Protection No |
Part Status Discontinued at DigiKey | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 24V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 26.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 38.9V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ24A-13-F | Diodes Incorporated | 15.811 | SMCJ24A-FDICT-ND | 0,79000 € | Direct |
| MSMCJ24AE3 | Microchip Technology | 0 | 1086-8562-ND | 2,36900 € | Direct |
| SMCJ24A | Littelfuse Inc. | 33.124 | SMCJ24ALFCT-ND | 0,80000 € | Direct |
| 3.0SMC24A | Littelfuse Inc. | 4.808 | 18-3.0SMC24ACT-ND | 1,06000 € | Similar |
| 5.0SMDJ24A | Littelfuse Inc. | 1.773 | 5.0SMDJ24ACT-ND | 2,10000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | 0,40370 € | 12.111,00 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,51130 € |






