SMCJ24E3/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 750
Unit Price: 0,91000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 1.303
Unit Price: 2,10000 €
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: 0,00000 €

Similar


YAGEO
In Stock: 3.112
Unit Price: 0,59000 €
Datasheet

Similar


YAGEO
In Stock: 480
Unit Price: 0,59000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 711
Unit Price: 1,36000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 19,24004 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 16,49146 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 16,49146 €
Datasheet

Similar


Bourns Inc.
In Stock: 9.597
Unit Price: 1,44000 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,44239 €
43V Clamp 34.9A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMCJ24E3/TR13

DigiKey Part Number
SMCJ24E3/TR13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMCJ24E3/TR13
Description
TVS DIODE 24VWM 43VC DO214AB
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
43V Clamp 34.9A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
34.9A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Packaging
Tape & Reel (TR)
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-65°C ~ 150°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
24V
Package / Case
DO-214AB, SMC
Voltage - Breakdown (Min)
26.7V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
43V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3.0SMCJ24A-13Diodes Incorporated75031-3.0SMCJ24A-13CT-ND0,91000 €Similar
5.0SMDJ24ALittelfuse Inc.1.3035.0SMDJ24ACT-ND2,10000 €Similar
CD214C-T24ALFBourns Inc.0CD214C-T24ALF-ND0,00000 €Similar
SMCJ24A/TR13YAGEO3.11213-SMCJ24A/TR13CT-ND0,59000 €Similar
SMCJ24A/TR7YAGEO48013-SMCJ24A/TR7CT-ND0,59000 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,49736 €1.492,08 €
Manufacturers Standard Package
Unit Price without VAT:0,49736 €
Unit Price with VAT:0,59186 €